Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13A1D1C-E6T1U3

DigiKey Part Number
1662-3186-2-ND - Tape & Reel (TR)
1662-3186-1-ND - Cut Tape (CT)
1662-3186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-13A1D1C-E6T1U3
Description
IC REG LINEAR 1.25V 1A 6-HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
6-HSOP
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.8.09600kr.80.96
25kr.7.35680kr.183.92
100kr.6.54610kr.654.61
250kr.6.15968kr.1,539.92
500kr.5.92676kr.2,963.38
1.000kr.5.89772kr.5,897.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.44735kr.21,789.40
8.000kr.5.34044kr.42,723.52
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750