S-13A1C15-U5T1U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.93627
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.93627
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.93627
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.93627
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.93627
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.93627
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13A1C15-U5T1U3

DigiKey Part Number
1662-3168-2-ND - Tape & Reel (TR)
1662-3168-1-ND - Cut Tape (CT)
1662-3168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-13A1C15-U5T1U3
Description
IC REG LINEAR 1.5V 1A SOT89-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.15V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-13A1A15-U5T1U3ABLIC Inc.0S-13A1A15-U5T1U3-NDkr.5.93627Parametric Equivalent
S-13A1B15-U5T1U3ABLIC Inc.0S-13A1B15-U5T1U3-NDkr.5.93627Parametric Equivalent
S-13A1D15-U5T1U3ABLIC Inc.0S-13A1D15-U5T1U3-NDkr.5.93627Parametric Equivalent
S-13A1F15-U5T1U3ABLIC Inc.0S-13A1F15-U5T1U3-NDkr.5.93627Parametric Equivalent
S-13A1G15-U5T1U3ABLIC Inc.0S-13A1G15-U5T1U3-NDkr.5.93627Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.8.09600kr.80.96
25kr.7.35680kr.183.92
100kr.6.54610kr.654.61
250kr.6.15968kr.1,539.92
500kr.5.92676kr.2,963.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.73504kr.5,735.04
2.000kr.5.57721kr.11,154.42
3.000kr.5.49817kr.16,494.51
5.000kr.5.41064kr.27,053.20
7.000kr.5.35945kr.37,516.15
10.000kr.5.31023kr.53,102.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750