Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312D33-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2974-2-ND - Tape & Reel (TR) 1662-2974-1-ND - Cut Tape (CT) 1662-2974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312D33-A4T1U3 |
Description | IC REG LIN 3.3V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.4.64600 | kr.46.46 |
| 25 | kr.4.19080 | kr.104.77 |
| 100 | kr.3.69340 | kr.369.34 |
| 250 | kr.3.45600 | kr.864.00 |
| 500 | kr.3.31276 | kr.1,656.38 |
| 1.000 | kr.3.19482 | kr.3,194.82 |
| 2.500 | kr.3.07041 | kr.7,676.02 |
| 5.000 | kr.2.99542 | kr.14,977.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.93369 | kr.29,336.90 |
| 20.000 | kr.2.88290 | kr.57,658.00 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |



