


S-1212BC0-U5T1U | |
|---|---|
DigiKey Part Number | 1662-2919-2-ND - Tape & Reel (TR) 1662-2919-1-ND - Cut Tape (CT) 1662-2919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1212BC0-U5T1U |
Description | IC REG LINEAR 12V 250MA SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Series | Current - Supply (Max) 8.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.8V @ 250mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.49200 | kr.64.92 |
| 25 | kr.5.88080 | kr.147.02 |
| 100 | kr.5.21270 | kr.521.27 |
| 250 | kr.4.89424 | kr.1,223.56 |
| 500 | kr.4.70188 | kr.2,350.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.54369 | kr.4,543.69 |
| 2.000 | kr.4.41340 | kr.8,826.80 |
| 3.000 | kr.4.34818 | kr.13,044.54 |
| 5.000 | kr.4.27594 | kr.21,379.70 |
| 7.000 | kr.4.23370 | kr.29,635.90 |
| 10.000 | kr.4.19309 | kr.41,930.90 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

