


S-1142B50I-E6T1U | |
|---|---|
DigiKey Part Number | 1662-1355-2-ND - Tape & Reel (TR) 1662-1355-1-ND - Cut Tape (CT) 1662-1355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1142B50I-E6T1U |
Description | IC REG LINEAR 5V 200MA 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | S-1142B50I-E6T1U Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 50V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-HSOP |
Voltage Dropout (Max) 0.5V @ 200mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1142C50I-E6T1U | ABLIC Inc. | 3.138 | 1662-1360-1-ND | kr.11.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.8.31200 | kr.83.12 |
| 25 | kr.7.56000 | kr.189.00 |
| 100 | kr.6.72990 | kr.672.99 |
| 250 | kr.6.33416 | kr.1,583.54 |
| 500 | kr.6.09566 | kr.3,047.83 |
| 1.000 | kr.6.07233 | kr.6,072.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.73792 | kr.11,475.84 |
| 4.000 | kr.5.60496 | kr.22,419.84 |
| 6.000 | kr.5.53840 | kr.33,230.40 |
| 10.000 | kr.5.46462 | kr.54,646.20 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

