
TWR-K60F120M-KIT | |
|---|---|
DigiKey Part Number | TWR-K60F120M-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-K60F120M-KIT |
Description | TOWER SYSTEM K60 EVAL BRD |
Customer Reference | |
Detailed Description | K60 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part K60 |
Packaging Bulk | Mounting Type Fixed |
Part Status Discontinued at DigiKey | Contents Board(s), Cable(s) |
Type MCU 32-Bit |
| Part Number | Description | Quantity |
|---|---|---|
| TWR-ELEV | TOWER ELEVATOR HARDWARE 2 BOARDS | 1 |
| TWR-SER | TOWER SERIAL I/O HARDWARE | 1 |
| TWR-K60F120M | TOWER SYSTEM K60 EVAL BRD | 1 |




