
PBC20SGAN | |
|---|---|
DigiKey Part Number | S1311E-20-ND |
Manufacturer | |
Manufacturer Product Number | PBC20SGAN |
Description | CONN HEADER R/A 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Insulation Height 0.140" (3.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.14000 | kr.13.14 |
| 10 | kr.11.14100 | kr.111.41 |
| 100 | kr.9.46630 | kr.946.63 |
| 500 | kr.8.44940 | kr.4,224.70 |
| 1.000 | kr.8.04609 | kr.8,046.09 |
| 5.000 | kr.7.18298 | kr.35,914.90 |
| Unit Price without VAT: | kr.13.14000 |
|---|---|
| Unit Price with VAT: | kr.16.42500 |












