
MSP430FR5731IRHAT | |
|---|---|
DigiKey Part Number | 296-MSP430FR5731IRHATTR-ND - Tape & Reel (TR) 296-MSP430FR5731IRHATCT-ND - Cut Tape (CT) 296-MSP430FR5731IRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5731IRHAT |
Description | IC MCU 16BIT 4KB FRAM 40VQFN |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5731IRHAT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 14x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.11.15200 | kr.111.52 |
| 25 | kr.10.17440 | kr.254.36 |
| 100 | kr.9.10360 | kr.910.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.96634 | kr.3,983.17 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

