
FT2232HQ-REEL | |
|---|---|
DigiKey Part Number | 768-1025-2-ND - Tape & Reel (TR) 768-1025-1-ND - Cut Tape (CT) 768-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT2232HQ-REEL |
Description | IC USB HS DUAL UART/FIFO 64-QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 UART Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | FT2232HQ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.92000 | kr.33.92 |
| 10 | kr.32.57600 | kr.325.76 |
| 100 | kr.31.29600 | kr.3,129.60 |
| 250 | kr.29.95224 | kr.7,488.06 |
| 500 | kr.28.28800 | kr.14,144.00 |
| 1.000 | kr.27.60000 | kr.27,600.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.26.27520 | kr.105,100.80 |
| Unit Price without VAT: | kr.33.92000 |
|---|---|
| Unit Price with VAT: | kr.42.40000 |











