
CC1200DK | |
|---|---|
DigiKey Part Number | 296-36405-ND |
Manufacturer | |
Manufacturer Product Number | CC1200DK |
Description | DEVELOPMENT KIT FOR CC1200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1200 SimpleLink™ Transceiver, ISM 868MHz ~ 930MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, ISM | |
Frequency | 868MHz ~ 930MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC1200 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,410.69000 | kr.2,410.69 |
| Unit Price without VAT: | kr.2,410.69000 |
|---|---|
| Unit Price with VAT: | kr.3,013.36250 |



