
TPV821R-4LTR | |
|---|---|
DigiKey Part Number | 5503-TPV821R-4LTR-ND - Tape & Reel (TR) 5503-TPV821R-4LTRCT-ND - Cut Tape (CT) 5503-TPV821R-4LTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV821R-4LTR |
Description | SUPERVISOR CIRCUIT SOT143-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | TPV821R-4LTR Models |
Category | Output Open Drain or Open Collector |
Manufacturer 3PEAK | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Power Supply Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case TO-253-4, TO-253AA |
Voltage - Threshold 2.63V | Supplier Device Package SOT-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.49400 | kr.4.94 |
| 25 | kr.0.42800 | kr.10.70 |
| 100 | kr.0.36090 | kr.36.09 |
| 250 | kr.0.32820 | kr.82.05 |
| 500 | kr.0.30858 | kr.154.29 |
| 1.000 | kr.0.29249 | kr.292.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26463 | kr.793.89 |
| 6.000 | kr.0.25516 | kr.1,530.96 |
| 9.000 | kr.0.25042 | kr.2,253.78 |
| 15.000 | kr.0.24517 | kr.3,677.55 |
| 21.000 | kr.0.24210 | kr.5,084.10 |
| 30.000 | kr.0.23914 | kr.7,174.20 |
| 75.000 | kr.0.23278 | kr.17,458.50 |
| 150.000 | kr.0.22895 | kr.34,342.50 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |











