
TPL720F18-3TR | |
|---|---|
DigiKey Part Number | 5503-TPL720F18-3TR-ND - Tape & Reel (TR) 5503-TPL720F18-3TRCT-ND - Cut Tape (CT) 5503-TPL720F18-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL720F18-3TR |
Description | IC REG LINEAR 1.8V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 400mA | |
Current - Output | ||
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.06900 | kr.10.69 |
| 25 | kr.0.94720 | kr.23.68 |
| 100 | kr.0.81020 | kr.81.02 |
| 250 | kr.0.74496 | kr.186.24 |
| 500 | kr.0.70566 | kr.352.83 |
| 1.000 | kr.0.67334 | kr.673.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63345 | kr.1,900.35 |
| 6.000 | kr.0.61391 | kr.3,683.46 |
| 9.000 | kr.0.60413 | kr.5,437.17 |
| 15.000 | kr.0.59330 | kr.8,899.50 |
| 21.000 | kr.0.58696 | kr.12,326.16 |
| 30.000 | kr.0.58087 | kr.17,426.10 |
| 75.000 | kr.0.56775 | kr.42,581.25 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

