M7OOK-25 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7OOK-2510R

DigiKey Part Number
M7OOK-2510R-ND
Manufacturer
Manufacturer Product Number
M7OOK-2510R
Description
D-SUB CABLE MFL25K/MC26M/MFL25K
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE MFL25K/MC26G/MFL25K
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE MFL25K/MC26M/MFL25K
In-Stock: 0
Unit Price: