M3TKK-34 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3TKK-34 T
Part Number Breakdown 3M 1or3

M3TKK-3420K

DigiKey Part Number
M3TKK-3420K-ND
Manufacturer
Manufacturer Product Number
M3TKK-3420K
Description
IDC CABLE - MSD34K/MC34F/MPK34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.202.66000kr.202.66
10kr.156.45100kr.1,564.51
25kr.141.76840kr.3,544.21
50kr.131.85480kr.6,592.74
100kr.122.87190kr.12,287.19
250kr.112.28832kr.28,072.08
500kr.105.16442kr.52,582.21
Manufacturers Standard Package
Unit Price without VAT:kr.202.66000
Unit Price with VAT:kr.253.32500
Alternate Length
IDC CABLE - MSD34K/MC34F/MPK34K
In-Stock: 0
Unit Price: kr.277.80000
IDC CABLE - MSD34K/MC34F/MPK34K
In-Stock: 0
Unit Price: kr.240.52000