


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.53000 | kr.337.53 |
| 10 | kr.261.42500 | kr.2,614.25 |
| 25 | kr.237.29280 | kr.5,932.32 |
| 50 | kr.221.00920 | kr.11,050.46 |
| 100 | kr.206.26460 | kr.20,626.46 |
| 250 | kr.188.90552 | kr.47,226.38 |
| Unit Price without VAT: | kr.337.53000 |
|---|---|
| Unit Price with VAT: | kr.421.91250 |




