FP012Y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" YL 200'

DigiKey Part Number
FP012Y-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" YL 200'
Description
HEATSHRK FP301 1/2"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.1.33780kr.66.89
100kr.1.23070kr.123.07
150kr.1.17173kr.175.76
250kr.1.10168kr.275.42
350kr.1.05780kr.370.23
500kr.1.01330kr.506.65
1.250kr.0.90713kr.1,133.91
2.500kr.0.83478kr.2,086.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.33780
Unit Price with VAT:kr.1.67225
Alternate Color
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: kr.1.33780
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: kr.1.33780
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: kr.1.33780
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: kr.1.33780
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: kr.1.33780
Alternate Length
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: kr.0.42320
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 800
Unit Price: kr.0.49800
HEATSHRK FP301 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: kr.0.64380
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: kr.0.78700
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: kr.1.06680