
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.0.64380 | kr.32.19 |
| 100 | kr.0.59210 | kr.59.21 |
| 150 | kr.0.56373 | kr.84.56 |
| 250 | kr.0.52992 | kr.132.48 |
| 350 | kr.0.50900 | kr.178.15 |
| 500 | kr.0.48750 | kr.243.75 |
| 1.250 | kr.0.43638 | kr.545.48 |
| 2.500 | kr.0.40137 | kr.1,003.42 |
| 5.000 | kr.0.37370 | kr.1,868.50 |
| Unit Price without VAT: | kr.0.64380 |
|---|---|
| Unit Price with VAT: | kr.0.80475 |











