Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.228" (5.80mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -25°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66925-512LF | Amphenol CS (FCI) | 0 | 66925-512LF-ND | kr.19.67172 | Similar |
| BCS-112-F-D-HE | Samtec Inc. | 0 | BCS-112-F-D-HE-ND | kr.22.75556 | Similar |
| BCS-112-L-D-HE | Samtec Inc. | 0 | 612-BCS-112-L-D-HE-ND | kr.26.79000 | Similar |
| BCS-112-LM-D-HE | Samtec Inc. | 0 | BCS-112-LM-D-HE-ND | kr.27.37000 | Similar |
| BCS-112-S-D-HE | Samtec Inc. | 0 | BCS-112-S-D-HE-ND | kr.41.85722 | Similar |





