
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.610" (15.49mm) |
Packaging Bulk | Overall Contact Length 0.945" (24.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.47000 | kr.21.47 |
| 10 | kr.19.49900 | kr.194.99 |
| 100 | kr.17.17820 | kr.1,717.82 |
| 500 | kr.14.60146 | kr.7,300.73 |
| 1.000 | kr.12.45425 | kr.12,454.25 |
| 5.000 | kr.11.16586 | kr.55,829.30 |
| Unit Price without VAT: | kr.21.47000 |
|---|---|
| Unit Price with VAT: | kr.26.83750 |







