929665-09-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-09-35-I

DigiKey Part Number
3M156313-70-ND
Manufacturer
Manufacturer Product Number
929665-09-35-I
Description
CONN HEADER VERT 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-09-35-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.92.48000kr.92.48
10kr.81.96500kr.819.65
100kr.71.45860kr.7,145.86
500kr.60.95002kr.30,475.01
1.000kr.55.90586kr.55,905.86
Manufacturers Standard Package
Unit Price without VAT:kr.92.48000
Unit Price with VAT:kr.115.60000
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 576
Unit Price: kr.81.15000
CONN HEADER VERT 2POS
In-Stock: 1714
Unit Price: kr.4.93000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3744
Unit Price: kr.7.81000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 9757
Unit Price: kr.10.62000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 2272
Unit Price: kr.12.99000