
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.318" (8.09mm) | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.16000 | kr.23.16 |
| 10 | kr.19.65300 | kr.196.53 |
| 25 | kr.18.42120 | kr.460.53 |
| 50 | kr.17.54280 | kr.877.14 |
| 175 | kr.16.05720 | kr.2,810.01 |
| 350 | kr.15.29074 | kr.5,351.76 |
| 525 | kr.14.85958 | kr.7,801.28 |
| 1.050 | kr.14.15069 | kr.14,858.22 |
| 2.625 | kr.13.26555 | kr.34,822.07 |
| Unit Price without VAT: | kr.23.16000 |
|---|---|
| Unit Price with VAT: | kr.28.95000 |

