
45114-010030-7700/14-G-24 | |
|---|---|
DigiKey Part Number | 3M45114-010030-7700/14-G-24-ND |
Manufacturer | |
Manufacturer Product Number | 45114-010030-7700/14-G-24 |
Description | CABLE ASSY 14 POS 24" PINOUT-G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer 3M | Length 2.00' (609.60mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |

