
151224-7422-RB | |
|---|---|
DigiKey Part Number | 3M1524-ND |
Manufacturer | |
Manufacturer Product Number | 151224-7422-RB |
Description | CONN HEADER R/A 24POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 151224-7422-RB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.152" (3.86mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tray | Insulation Height 0.165" (4.20mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |





