
SJ3506/3507-1-2(100) | |
|---|---|
DigiKey Part Number | 1067-SJ3506/3507-1-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | SJ3506/3507-1-2(100) |
Description | RECLSBLE FSTNR 1.000" X 2.000" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop 1.000" (25.40mm) X 2.000" (50.80mm) Dia |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M (TC) | Mounting Type Adhesive, Acrylic |
Series | Material Polypropylene (PP) |
Packaging Bulk | Color White |
Part Status Active | Shelf Life 24 Months |
Type Hook and Loop | Base Product Number |
Length 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.427.92000 | kr.855.84 |
| Unit Price without VAT: | kr.427.92000 |
|---|---|
| Unit Price with VAT: | kr.534.90000 |

