
5451-0.75-36 | |
|---|---|
DigiKey Part Number | 1067-5451-0.75-36-ND |
Manufacturer | |
Manufacturer Product Number | 5451-0.75-36 |
Description | TAPE GLASS CLOTH BROWN 3/4"X36YD |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Brown 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0032" (3.2 mils, 0.081mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Brown |
Part Status Discontinued at DigiKey | Usage High Temperature Sealant |
Tape Type Glass Cloth | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 24 Months |
Thickness 0.0056" (5.6 mils, 0.142mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0024" (2.4 mils, 0.061mm) | Base Product Number |

