Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1932259-1 | |
|---|---|
DigiKey Part Number | A103924-ND |
Manufacturer | |
Manufacturer Product Number | 1932259-1 |
Description | CONN RCPT USB3.0 TYPEB 9POS R/A |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB-B (USB TYPE-B) | Contact Finish Gold |
Number of Contacts 9 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Insulation Color Blue |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 692221030100 | Würth Elektronik | 5.831 | 732-3158-ND | kr.28.09000 | Direct |
| 1003-024-02000 | CNC Tech | 1.625 | 1175-1271-ND | kr.17.75000 | Parametric Equivalent |
| AU-Y1007-3 | Assmann WSW Components | 2.316 | AE11189-ND | kr.16.42000 | Parametric Equivalent |
| GSB3211311WEU | Amphenol CS (Commercial Products) | 34 | GSB3211311WEU-ND | kr.12.30000 | Parametric Equivalent |





