ProductHighlights
Yageo Thick Film Chip Resistors

Thick Film Chip Resistors

 

Automotive Grade Thick Film Chip Resistors - AC Series

Yageo's automotive grade thick film chip resistor offers case size from 0201 to 2512, resistance range of 1 Ω - 22 MΩ, tolerance of ±0.5%, ±1%, ±5% and low TCR of ±100, ±200 ppm/°C, with power rating of 1/20 W - 2 W; jumper is also available.

Yageo AC Series

 

AC Series

Manufacturer Part NumberDescriptionPackagingPart StatusResistanceAvailable Quantity
AC0402JR-070RLRES SMD 0 OHM JUMPER 1/16W 0402Cut Tape (CT)Active0 Ohms705023 - ImmediateView Details
AC0603FR-070RLRES SMD 0 OHM JUMPER 1/10W 0603Cut Tape (CT)Active0 Ohms155116 - ImmediateView Details
AC0805JR-070RLRES SMD 0 OHM JUMPER 1/8W 0805Cut Tape (CT)Active0 Ohms76189 - ImmediateView Details
AC0201JR-07100KLRES SMD 100K OHM 5% 1/20W 0201Cut Tape (CT)Active100 kOhms84386 - ImmediateView Details
AC0201JR-071KLRES SMD 1K OHM 5% 1/20W 0201Cut Tape (CT)Active1 kOhms70731 - ImmediateView Details
AC0201JR-0710KLRES SMD 10K OHM 5% 1/20W 0201Cut Tape (CT)Active10 kOhms25860 - ImmediateView Details
AC0201FR-0710KLRES SMD 10K OHM 1% 1/20W 0201Cut Tape (CT)Active10 kOhms86726 - ImmediateView Details
AC0201FR-0710RLRES SMD 10 OHM 1% 1/20W 0201Cut Tape (CT)Active10 Ohms57744 - ImmediateView Details
AC0201FR-072KLRES SMD 2K OHM 1% 1/20W 0201Cut Tape (CT)Active2 kOhms64722 - ImmediateView Details
AC0201FR-0733RLRES SMD 33 OHM 1% 1/20W 0201Cut Tape (CT)Active33 Ohms57100 - ImmediateView Details