ProductHighlights

Through Hole Resistor

Melf Metal Film Resistors - MMF Series

Yageo's Melf Metal Film Resistors - MMF Series is manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate, SMD enabled structure. The resistors are coated with layers of blue color lacquer.

The MMF series meet the requirement for long-term stability, moisture resistance, reliability, and temperature cycling in lead-free assembly processes. Working voltages can be applied from 150 V up to 350 V, and the operating temperature is -55°C to +155°C.

MMF Series

ImageManufacturer Part NumberDescriptionPackagingPart StatusResistanceAvailable Quantity
RES SMD 1 OHM 1% 1/4W MELFMMF25SFRE1RRES SMD 1 OHM 1% 1/4W MELFCut Tape (CT)Active1 Ohms8934 - ImmediateView Details
RES SMD 4.75 OHM 1% 1/4W MELFMMF25SFRE4R75RES SMD 4.75 OHM 1% 1/4W MELFCut Tape (CT)Active4.75 Ohms11974 - ImmediateView Details
RES SMD 20 OHM 1% 1/4W MELFMMF25SFRE20RRES SMD 20 OHM 1% 1/4W MELFCut Tape (CT)Active20 Ohms872 - ImmediateView Details
RES SMD 10 OHM 1% 1/4W MELFMMF25SFRE10RRES SMD 10 OHM 1% 1/4W MELFCut Tape (CT)Active10 Ohms0View Details
RES SMD 15 OHM 1% 1/4W MELFMMF25SFRE15RRES SMD 15 OHM 1% 1/4W MELFCut Tape (CT)Active15 Ohms0View Details