VMMBZ ESD Protection Diodes
Vishay's single-line bidirectional ESD-protection diodes feature a working range of ±14 V to ± 28 V
Vishay's VMMBZ ESD protection diodes are housed in a compact DFN1006-2A or DFN1006-2 package with a low package height of less than 0.5 mm. The devices offer one-line bidirectional ESD protection with an AEC-Q101-qualified version available. The VMMBZ diodes have a working range of ±14 V to ± 28 V. Due to the short leads and small package size of the tiny DFN1006 package, the line inductance is very low so that fast transients like an ESD strike can be clamped with minimal overshoots or undershoots. Connected between the signal or data line and the ground, the VMMZ series offers a high isolation courtesy of the low leakage current.
- Compact DFN1006-2B package
- Low package height: less than 0.5 mm
- One-line bidirectional ESD protection
- AEC-Q101 qualified version available
- Working range: ±14 V to ±28 V
- ESD immunity according to IEC 61000-4-2 standard
- ±15 kV to ±30 kV contact discharge
- ±15 kV to ±30 kV air discharge
- Smartphones
- Digital cameras
- Gaming systems
VMMBZ ESD Protection Diodes
| Image | Manufacturer Part Number | Description | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VMMBZ16C1HD1HG3-08 | TVS DIODE 14VWM 27VC DFN10062A | 15.2V | 27V | 700mA | 2765 - Immediate | $2.56 | View Details |
![]() | ![]() | VMMBZ16C1HD1-G3-08 | TVS DIODE 14VWM 27VC DFN10062A | 15.2V | 27V | 700mA | 306 - Immediate | $2.24 | View Details |
![]() | ![]() | VMMBZ33C1HD1HG3-08 | TVS DIODE 28VWM 85VC DFN10062A | 31.3V | 85V | 300mA | 29990 - Immediate | $2.31 | View Details |
![]() | ![]() | VMMBZ33C1HD1-G3-08 | TVS DIODE 28VWM 85VC DFN10062A | 31.3V | 85V | 300mA | 0 - Immediate | $2.12 | View Details |
![]() | ![]() | VMMBZ16C1DD1HG3-08 | TVS DIODE 14VWM 27VC DFN10062B | 16.2V | 27V | 650mA | 0 - Immediate | $2.82 | View Details |
![]() | ![]() | VMMBZ16C1DD1-G3-08 | TVS DIODE 14VWM 27VC DFN10062B | 16.2V | 27V | 650mA | 1612 - Immediate | $2.63 | View Details |
![]() | ![]() | VMMBZ33C1DD1HG3-08 | TVS DIODE 28VWM 59VC DFN10062B | 32.7V | 59V | 300mA | 7503 - Immediate | $2.82 | View Details |
![]() | ![]() | VMMBZ33C1DD1-G3-08 | TVS DIODE 28VWM 59VC DFN10062B | 32.7V | 59V | 300mA | 14126 - Immediate | $2.76 | View Details |