DCM3623 Family of Isolated Regulated DC Converters

Vicor's high-power, zero-voltage switching DC-DC converters consistently deliver high efficiency

Image of Vicor's DCM3623 Family of Isolated Regulated DC Converters The Vicor DCM3623 is an isolated, regulated DC converter that operates from an unregulated, wide-range input to generate an isolated 3.3 V to 48 VDC output. With its high-frequency zero-voltage-switching (ZVS) topology, the DCM converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.

Features
  • Up to 320 W
  • Up to 92.5% peak efficiency
  • Up to 818 W/in3 power density
  • Wide input range: 9 V to 154 V
Applications
  • Industrial
  • Process control
  • Heavy equipment
  • Defense/aerospace

Related resources

DCM3623 Family of Isolated Regulated DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Output 3Available QuantityPriceView Details
DC DC CONVERTER 5V 80WDCM3623T50T0680T70DC DC CONVERTER 5V 80W-153 - Immediate$1,665.64View Details
DC DC CONVERTER 28V 160WDCM3623T50T31A6T00DC DC CONVERTER 28V 160W-185 - Immediate$1,641.24View Details
DC DC CONVERTER 48V 160WDCM3623T50T53A6T00DC DC CONVERTER 48V 160W-0 - Immediate$1,687.45View Details
DC DC CONVERTER 24V 160WDCM3623T50T26A6T00DC DC CONVERTER 24V 160W-0 - Immediate$1,624.12View Details
DC DC CONVERTER 3.3V 120WDCM3623T50M04A2T00DC DC CONVERTER 3.3V 120W-24 - Immediate$1,745.66View Details
DC DC CONVERTER 28V 320WDCM3623T75H31C2T00DC DC CONVERTER 28V 320W-343 - Immediate$1,920.64View Details
DC DC CONVERTER 24V 320.2WDCM3623T75H26C2T00DC DC CONVERTER 24V 320.2W-260 - Immediate$1,761.38View Details
DC DC CONVERTER 36V 320.4WDCM3623T36G40C2T00DC DC CONVERTER 36V 320.4W-345 - Immediate$2,000.27View Details
DC DC CONVERTER 48V 320.2WDCM3623T36G53C2T00DC DC CONVERTER 48V 320.2W-662 - Immediate$1,825.16View Details
DC DC CONVERTER 15V 321WDCM3623T75H17C2T00DC DC CONVERTER 15V 321W-0 - Immediate$1,973.58View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionVoltage - OutputCurrent - OutputVoltage - InputAvailable QuantityPriceView Details
EVAL BOARD DCM3623X50M31C2YZZDCM3623E50M31C2M00EVAL BOARD DCM3623X50M31C2YZZ28V11.43A16V ~ 50V0 - Immediate$8,932.11View Details
EVAL BOARD DCM3623X50T26A6YZZDCM3623E50T26A6M00EVAL BOARD DCM3623X50T26A6YZZ24V6.7A9V ~ 50V1 - Immediate$8,510.75View Details
EVAL BOARD DCM3623X75H17C2YZZDCM3623E75H17C2T00EVAL BOARD DCM3623X75H17C2YZZ15V21.4A36V ~ 75V2 - Immediate$8,433.79View Details
EVAL BOARD DCM3623X36G31C2YZZDCM3623E36G31C2T00EVAL BOARD DCM3623X36G31C2YZZ28V11.43A18V ~ 36V0 - Immediate$8,435.31View Details
EVAL BOARD DCM3623X50M17C2YZZDCM3623E50M17C2M00EVAL BOARD DCM3623X50M17C2YZZ15V21.4A16V ~ 50V0 - Immediate$8,865.60View Details
EVAL BOARD DCM3623X36G53C2YZZDCM3623E36G53C2T00EVAL BOARD DCM3623X36G53C2YZZ48V6.67A18V ~ 36V0 - Immediate$8,433.40View Details
EVAL BOARD DCM3623X75H40C2YZZDCM3623E75H40C2T00EVAL BOARD DCM3623X75H40C2YZZ36V8.9A36V ~ 75V0 - Immediate$8,460.79View Details
EVAL BOARD DCM3623X75H13C2YZZDCM3623E75H13C2T00EVAL BOARD DCM3623X75H13C2YZZ12V26.67A36V ~ 75V3 - Immediate$8,393.15View Details
EVAL BOARD DCM3623X50M13C2YZZDCM3623E50M13C2M70EVAL BOARD DCM3623X50M13C2YZZ12V26.67A16V ~ 50V0 - Immediate$8,876.25View Details
EVAL BOARD DCM3623X50M53C2YZZDCM3623E50M53C2M70EVAL BOARD DCM3623X50M53C2YZZ48V6.67A16V ~ 50V0 - Immediate$8,973.51View Details
Published: 2020-03-23