Hybrid Polymer Aluminum Electrolytic Capacitors HXB Series
The HXB series from Chemi-Con is ideally suited for input/output filtering and smoothing in switch mode, VRM, PFC, and other high performance power applications
Chemi-Con’s HXB series -55°C ~ +105°C SMD hybrid polymer aluminum electrolytic capacitors are recommended for power applications that need the attributes such as low-ESR-high ripple current capability and stable temperature characteristics of pure polymer aluminum capacitors with much higher rated voltage, stable leakage current after soldering and open failure mode. Pure polymer aluminum capacitors may experience short circuit failures in high humidity applications over 16 VDC.
Due to the downsizing requirement trend in power electronics these new hybrids were developed so 1 piece can replace as many as 6 pieces of standard +105°C aluminum electrolytic capacitors used in parallel.
For a better output filter or improved input smoothing use Chemi-Con hybrid capacitors for increased performance of your mid-voltage circuit operation today.
- Endurance:105°C 10,000 h (8 mm and 10 mm Ø)
- Voltage:16 V to 80 V
- Capacitance:10 μF to 470 μF
- Size:SMD 6.3 mm ~ 10 mm Ø
- SMPS
- VRM
- DC-DC converter
- PFC
- Automotive
HXB Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HHXB160ARA820MF61G | CAP ALUM HYBRID 82UF 20% 16V SMD | 1970 - Immediate | $7.04 | View Details |
![]() | ![]() | HHXB630ARA100MF61G | CAP ALUM HYBRID 10UF 20% 63V SMD | 1310 - Immediate | $7.04 | View Details |
![]() | ![]() | HHXB500ARA220MF61G | CAP ALUM HYBRID 22UF 20% 50V SMD | 2122 - Immediate | $8.12 | View Details |
![]() | ![]() | HHXB160ARA151MF80G | CAP ALUMHYB 150UF 20% 16V SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HHXB630ARA330MHA0G | CAP ALUM HYBRID 33UF 20% 63V SMD | 1639 - Immediate | $13.57 | View Details |
![]() | ![]() | HHXB350ARA151MHA0G | CAP ALUMHYB 150UF 20% 35V SMD | 2375 - Immediate | $13.63 | View Details |
![]() | ![]() | HHXB160ARA271MHA0G | CAP ALUMHYB 270UF 20% 16V SMD | 950 - Immediate | $13.82 | View Details |
![]() | ![]() | HHXB250ARA331MJA0G | CAP ALUMHYB 330UF 20% 25V SMD | 2004 - Immediate | $14.71 | View Details |
![]() | ![]() | HHXB630ARA560MJA0G | CAP ALUM HYBRID 56UF 20% 63V SMD | 0 - Immediate | $14.14 | View Details |
![]() | ![]() | HHXB160ARA471MJA0G | CAP ALUMHYB 470UF 20% 16V SMD | 2215 - Immediate | $14.77 | View Details |
![]() | ![]() | HHXB250ARA560MF61G | CAP ALUM HYBRID 56UF 20% 25V SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HHXB500ARA680MHA0G | CAP ALUM HYBRID 68UF 20% 50V SMD | 500 - Immediate | $6.55 | View Details |
![]() | ![]() | HHXB630ARA220MF80G | CAP ALUM HYBRID 22UF 20% 63V SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HHXB250ARA221MHA0G | CAP ALUMHYB 220UF 20% 25V SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HHXB350ARA271MJA0G | CAP ALUMHYB 270UF 20% 35V SMD | 17 - Immediate | $14.65 | View Details |
![]() | ![]() | HHXB250ARA101MF80G | CAP ALUMHYB 100UF 20% 25V SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HHXB350ARA470MF61G | CAP ALUM HYBRID 47UF 20% 35V SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HHXB350ARA680MF80G | CAP ALUM HYBRID 68UF 20% 35V SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HHXB500ARA330MF80G | CAP ALUM HYBRID 33UF 20% 50V SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HHXB500ARA101MJA0G | CAP ALUMHYB 100UF 20% 50V SMD | 0 - Immediate | See Page for Pricing | View Details |