DE0-Nano-SoC Development Kit

Terasic introduces the DE0-Nano-SoC development kit featuring high-speed DDR3 memory, analog-to-digital capabilities, and Ethernet networking

Image of Terasic's DE0-Nano-SoCThe DE0-Nano-SoC development kit from Terasic presents a robust hardware design platform built around the Altera System-on-Chip (SoC) FPGA, which combines the latest dual-core ARM® Cortex™-A9 embedded cores with industry-leading, programmable logic for ultimate design flexibility. Users can now leverage the power of tremendous re-configurability paired with a high-performance, low-power processor system. Altera’s SoC integrates an ARM-based hard processor system (HPS) consisting of processor, peripherals, and memory interfaces tied seamlessly with the FPGA fabric using a high-bandwidth, interconnect backbone. The DE0-Nano-SoC development board is equipped with high-speed DDR3 memory, analog-to-digital capabilities, Ethernet networking, and much more that promise many exciting applications.

The DE0-Nano-SoC development kit contains all the tools needed to use the board in conjunction with a computer that runs Microsoft Windows XP or later.

FPGA Device HPS (Hard Processor System)
  • Altera Cyclone® V SE 5CSEMA4U23C6N device
  • Serial configuration device
  • USB-Blaster II onboard for programming; JTAG mode
  • 2 push-buttons
  • 4 slide-switches
  • 8 green user LEDs
  • Three 50MHz clock sources from the clock generator
  • Two 40-pin expansion header
  • One Arduino expansion header (Uno R3 compatibility), can connection with Arduino shields.
  • One 10-pin analog input expansion header (shared with Arduino analog input).
  • A/D converter, 4-pin SPI interface with FPGA
  • 925MHz Dual-core ARM Cortex-A9 processor
  • 1GB DDR3 SDRAM (32-bit data bus)
  • 1 Gigabit Ethernet PHY with RJ45 connector
  • USB OTG port, USB micro-AB connector
  • Micro SD card socket
  • Accelerometer (I2C interface plus interrupt)
  • UART to USB, USB mini-B connector
  • Warm-reset button and cold-reset button
  • One user button and one user LED
  • LTC 2 x 7 expansion header

eewiki: Terasic's Altera Cyclone V SE 5CSEMA4U23C6N based DE0-Nano-SoC or Atlas-SoC kit

DE0-Nano-SoC Development Kit

ImageManufacturer Part NumberDescriptionCore ProcessorSpeedNumber of CoresAvailable QuantityView Details
P0286 datasheet linkDEV NANO SOC A9 SBCP0286DEV NANO SOC A9 SBCARM® Cortex®-A9925MHz20P0286 product page link
Published: 2015-06-26