IFM10M Series: Flexield - Noise Suppression Sheet (Magnetic + Copper Layer)

TDK’s IFM10M series noise suppression sheets are ultra-thin magnetic sheets with high permeability

Image of TDK's IFM10M Series: Flexield - Noise Suppression SheetTDK’s IFM10M series noise suppression sheets consist of a magnetic layer and an ultra-thin copper-clad laminated layer enabling high magnetic permeability. The IFM10M sheets are 60% thinner than existing magnetic sheets and offer equivalent noise suppression performance over a broad frequency range of 500 kHz to 10 GHz. The copper layer is 1 µm thick resulting in the total thickness of the new Flexield product of just 0.04 mm.

The design of the ultra-thin copper-cladding is based on plating process technology developed by Achilles Corporation. Thanks to this technology, the IFM10M sheets maintain a low profile and no longer require a layer of double-sided tape, making the sheets ideal for height restrictive applications, such as smartphones, tablets, notebooks, and stylus pens.

Features and Benefits  
  • Noise suppression frequency range: 500 kHz to 10 GHz
  • High magnetic permeability of 100 µ’(typical) @ 1 MHz
  • 60% thinner than existing magnetic sheets with an equivalent performance
  • Ultra-thin copper cladding of just 1 µm
  • Flexible sheet (300 mm x 200 mm dimensions)
  • RoHS compliant
 Applications    
  • Mobile devices
  • TVs, monitors
  • DVD recorders
  • PCs, HDDs
 
  • Wearable devices
  • Routers
  • Gaming equipment
  • Stylus pens

IFM10M Series

ImageManufacturer Part NumberDescriptionTypeLengthWidthAvailable QuantityView Details
IFM10M-025BB300X200 datasheet linkRF ABSORBING SHEETIFM10M-025BB300X200RF ABSORBING SHEETAbsorbing/Shielding Sheet11.811" (300.00mm)7.874" (200.00mm)5 - Immediate
IFM10M-025BB300X200 product page link
Published: 2017-11-21