CLF-NI-D Series Power Inductors

TDK’s CLF-NI-D series power inductors are designed for use in automotive power line applications

Image of TDK's CFL-NI-D Series Power InductorsTDK's CLF-NI-D series power inductors are magnetically shielded, wire wound inductors with a magnetic ferrite core, designed for use in automotive applications. This series features a robust high-reliability design with highly heat-resistant wire and wire connections, resulting from the use of welding material that does not melt during the reflow process. A fully automated manufacturing process also ensures that all finished CLF-NI-D products are of uniform high quality. CLF-NI-D series power inductors are available in a variety of case sizes and inductance values and are AEC-Q200 compliant, meaning they can be used in a wide temperature range and in extreme environments such as the automotive engine bay.

Features
  • Robust design: generic use for automotive applications
  • High magnetic shield construction features low EMI
  • Wide inductance range: 1.0 µH to 470 µH, E-6 series lineup
  • AEC-Q200 compliant
  • Operating temperature and storage temperature range of -55°C to +150°C (including self-temperature rise) 
Applications
   
  • ECM/ECU
  • SRS air bag
  • Head light module
 
  • Transmission control
  • Power steering control
  • ADAS, etc.

5030 Case Size

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CLF5030NIT-1R0N-D datasheet linkFIXED IND 1UH 3.7A 24.7 MOHMCLF5030NIT-1R0N-DFIXED IND 1UH 3.7A 24.7 MOHM3818 - Immediate
CLF5030NIT-1R0N-D product page link
CLF5030NIT-3R3N-D datasheet linkFIXED IND 3.3UH 2.6A 52 MOHMCLF5030NIT-3R3N-DFIXED IND 3.3UH 2.6A 52 MOHM3579 - Immediate
CLF5030NIT-3R3N-D product page link
CLF5030NIT-1R5N-D datasheet linkFIXED IND 1.5UH 3.4A 29.9 MOHMCLF5030NIT-1R5N-DFIXED IND 1.5UH 3.4A 29.9 MOHM1438 - Immediate
CLF5030NIT-1R5N-D product page link
View More

6045 Case Size

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CLF6045NIT-220M-D datasheet linkFIXED IND 22UH 1.8A 90 MOHM SMDCLF6045NIT-220M-DFIXED IND 22UH 1.8A 90 MOHM SMD0CLF6045NIT-220M-D product page link
CLF6045NIT-101M-D datasheet linkFIXED IND 100UH 860MA 384 MOHMCLF6045NIT-101M-DFIXED IND 100UH 860MA 384 MOHM0CLF6045NIT-101M-D product page link
CLF6045NIT-4R7N-D datasheet linkFIXED IND 4.7UH 3.3A 30 MOHM SMDCLF6045NIT-4R7N-DFIXED IND 4.7UH 3.3A 30 MOHM SMD0CLF6045NIT-4R7N-D product page link

7045 Case Size

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CLF7045NIT-3R3N-D datasheet linkFIXED IND 3.3UH 4.8A 21 MOHMCLF7045NIT-3R3N-DFIXED IND 3.3UH 4.8A 21 MOHM1960 - Immediate
CLF7045NIT-3R3N-D product page link
CLF7045NIT-1R0N-D datasheet linkFIXED IND 1UH 6.5A 12 MOHMCLF7045NIT-1R0N-DFIXED IND 1UH 6.5A 12 MOHM1376 - Immediate
CLF7045NIT-1R0N-D product page link
CLF7045NIT-1R5N-D datasheet linkFIXED IND 1.5UH 5.4A 13 MOHMCLF7045NIT-1R5N-DFIXED IND 1.5UH 5.4A 13 MOHM857 - Immediate
CLF7045NIT-1R5N-D product page link
View More

10060 Case Size

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CLF10060NIT-1R0N-D datasheet linkFIXED IND 1UH 10.5A 7.02 MOHMCLF10060NIT-1R0N-DFIXED IND 1UH 10.5A 7.02 MOHM753 - Immediate
CLF10060NIT-1R0N-D product page link
CLF10060NIT-2R2N-D datasheet linkFIXED IND 2.2UH 8.5A 9.23 MOHMCLF10060NIT-2R2N-DFIXED IND 2.2UH 8.5A 9.23 MOHM698 - Immediate
CLF10060NIT-2R2N-D product page link
CLF10060NIT-1R5N-D datasheet linkFIXED IND 1.5UH 9.3A 8.06 MOHMCLF10060NIT-1R5N-DFIXED IND 1.5UH 9.3A 8.06 MOHM42 - Immediate
CLF10060NIT-1R5N-D product page link
View More

12577 Case Size

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CLF12577NIT-1R5N-D datasheet linkFIXED IND 1.5UH 10.5A 7.15 MOHMCLF12577NIT-1R5N-DFIXED IND 1.5UH 10.5A 7.15 MOHM1000 - Immediate
CLF12577NIT-1R5N-D product page link
CLF12577NIT-1R0N-D datasheet linkFIXED IND 1UH 11.5A 6.24 MOHMCLF12577NIT-1R0N-DFIXED IND 1UH 11.5A 6.24 MOHM888 - Immediate
CLF12577NIT-1R0N-D product page link
CLF12577NIT-3R3N-D datasheet linkFIXED IND 3.3UH 9.5A 10.01 MOHMCLF12577NIT-3R3N-DFIXED IND 3.3UH 9.5A 10.01 MOHM865 - Immediate
CLF12577NIT-3R3N-D product page link
View More
Published: 2016-03-24
Updated : 2016-12-22