ACM2012H Series Common-Mode Filters

TDK's ACM2012H series common-mode filters for ultra-high-speed differential signal line

Image of TDK's ACM2012H-T05 Series Common-Mode FiltersTDK's ACM2012H series common mode‐filter was developed for Gbps‐level high‐speed differential signal interfaces such as HDMI and DVI. The differential mode cutoff frequency is 6.0 GHz so high‐speed differential signals are not negatively influenced. The characteristic impedance is matched for 100 Ω, which is set for many differential interfaces.

Features
  • Wound type chip common‐mode filter that maintains required common‐mode filter characteristics
  • Characteristic impedance is set for 100 Ω
  • Differential mode cutoff frequency is 6.0 GHz
  • Differential mode impedance is suppressed with virtually no effect on high‐speed signals
  • Operating temperature range of -40°C to +85°C
  • Storage temperature (after the circuit board is mounted): -40°C to +85°C
Applications
  • ACM2012H-T05 series is ideal for data sources found in TVs, DVD recorders, and liquid crystal projectors, while ACM2012E-T01 series is ideal for use at the receiver side (sink)
  • HDMI, DVI, DisplayPort, Serial ATA, USB 3.0, and more

ACM2012H Series Common-Mode Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ACM2012H-900-2P-T00 datasheet linkCMC 300MA 2LN 90 OHM SMDACM2012H-900-2P-T00CMC 300MA 2LN 90 OHM SMD113473 - Immediate
ACM2012H-900-2P-T00 product page link
View More
Published: 2017-10-25