RClamp0504FB TVS Diodes

Semtech's 5 V low capacitance RClamp® TVS for ESD and EOS protection

Image of Semtech RClamp0504FB TVS DiodesSemtech’s RClamp0504FBTCT is an RClamp TVS diode that is designed to protect sensitive electronics from damage and latch-up due to a transient surge event. This TVS offers desirable characteristics for board level protection, including fast response time, low operating voltage, low clamping voltage, and no device degradation. This product also features extremely good ESD and EOS protection characteristics highlighted by low dynamic resistance and high surge capability. Data (I/O) lines are protected from EOS surge events as high as 14 A. Power buses might be subjected to even harsher EOS events but the TVS connection at pin 5 allows protection of VBUS lines to 28 A.

The RClamp0504FBTCT comes in a 6-pin, SC-70 6L package. The combination of small size, low capacitance, and high ESD and EOS surge capability make it ideal for use in applications such as USB 2.0, multimedia cards, and video interfaces.

Features
  • High ESD withstand voltage: ±24 kV (contact) and ±30 kV (air) per IEC 61000-4-2
  • High EOS surge capability
  • Low ESD clamping voltage
  • Working voltage: 5 V
  • Low capacitance: 1.1 pF typical (I/O to GND)
  • Low dynamic resistance: 0.25 Ω
  • Solid-state silicon-avalanche technology

RClamp0504FB TVS Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
RCLAMP0504FBTCT datasheet linkTVS DIODE 5V 17.5V SC70-6RCLAMP0504FBTCTTVS DIODE 5V 17.5V SC70-611616 - Immediate
RCLAMP0504FBTCT product page link
Published: 2017-11-06