BD9E100FJ Synchronous Step-Down DC/DC Regulator

7 V to 36 V input, 1 A integrated MOSFET 1-channel synchronous step-down DC/DC from ROHM Semiconductor

Image of ROHM BD9E100FJ Synchronous Step Down DC/DC RegulatorROHM Semiconductor's BD9E100FJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. It is capable of an output current of up to 1 A. It has a high oscillation frequency of 1 MHz while using small inductance value. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.

Features Applications
  • Synchronous single DC/DC converter
  • Overcurrent protection
  • Short circuit protection
  • Thermal shutdown protection
  • Undervoltage lockout protection
  • Soft start
  • SOP-J8 package
  • Long time support product for industrial applications
  • Industrial equipment
  • Power supplies for FA's industrial devices using 24 V bass
  • Consumer applications such as home appliance
  • Distribution type power supply systems for 12 V and 24 V

BD9E100FJ Synchronous Step Down DC/DC Regulator

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationAvailable QuantityView Details
BD9E100FJ-LBGE2 datasheet linkIC REG BUCK ADJ 1A SYNC 8SOPBD9E100FJ-LBGE2IC REG BUCK ADJ 1A SYNC 8SOPStep-DownPositive485 - Immediate
BD9E100FJ-LBGE2 product page link
Published: 2015-05-15