NB7VPQ70xM Single- and Dual-Channel Redriver

ON Semiconductor features their NB7VPQ70xM 1.8 V, USB 3.1, single- and dual-channel redriver

Image of ON Semiconductor NB7VPQ701M Single Channel Re-DriverON Semiconductor's NB7VPQ70xM is a 1.8 V single- and dual-channel redrivers for USB 3.1 Gen 1 and USB 3.1 Gen 2 applications which supports both 5 Gbps and 10 Gbps data rates. Signal integrity degrades from PCB traces, transmission cables, and inter-symbol interference (ISI). The NB7VPQ70xM compensates for these losses by engaging varying levels of equalization at the input receiver and de-emphasis on output driver. The output transmitter circuitry provides user selectable de-emphasis and output amplitude settings to create the best eye openings for the outgoing data signals. The NB7VPQ70xM features an intelligent LFPS controller. This controller senses the low frequency signals and automatically disables driver de-emphasis for full USB 3.1 Gen 1 and USB 3.1 Gen 2 compliances. After power up, the NB7VPQ70xM periodically checks both of the TX output pairs for a receiver connection. When the receiver is detected, the RX termination becomes enabled and the NB7VPQ70xM is set to perform the redrive function.

Features
  • 1.8 V ±5% power supply
  • Device supports USB 3.1 Gen 1 and USB 3.1 Gen 2 data rates
  • Automatic LFPS de-emphasis control
  • Automatic receiver termination detection
  • Integrated input and output termination
  • Selectable equalization, de-emphasis, and output swing
  • Chip enable pin for deep power-saving mode
  • Hot-plug capable
  • ESD protection ±4 kV HBM
  • Operating temperature range: -40°C to 85°C
  • Small 1.6 mm x 1.6 mm x 0.5 mm UQFN12 package
  • Pb-free device
Applications
  • Mobile phones and tablets
  • Computers and laptops
  • Docking stations and dongles
  • Active cables, back planes
  • Gaming consoles, smart TVs

NB7VPQ701M Single- and Dual-Channel Redrivers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
NB7VPQ701MMUTBG datasheet linkIC REDRIVER USB 3.1 UQFN12NB7VPQ701MMUTBGIC REDRIVER USB 3.1 UQFN122998 - Immediate
108367 - Factory Stock
NB7VPQ701MMUTBG product page link
NB7VPQ702MMUTXG datasheet linkIC REDRIVER USB 3.1 DUAL 16UQFNNB7VPQ702MMUTXGIC REDRIVER USB 3.1 DUAL 16UQFN0NB7VPQ702MMUTXG product page link
Published: 2017-02-09