EN6382QI, 8 A PowerSoC DC-DC Step-Down Converter

Intel offers the EN6382QI, 8 A PowerSoC highly integrated synchronous DC-DC buck with integrated inductor

Image of Intel's EN6382QI, 8A PowerSoC DC-DC Step-Down ConverterIntel's Enpirion® EN6382QI, a scalable 8 A high efficiency DC-DC step-down converter with integrated inductor, delivers an outstanding combination of power density and conversion efficiency. The EN6382QI integrates power switches, inductor, gate drive, controller, and compensation in a small 8 mm x 8 mm QFN package. The estimated total solution size is 160 mm2.

The EN6382QI is pin compatible with the 6 A EN6362QI. This gives designers the flexibility to optimize for cost, if they find they can get by with a 6 A solution without having to change the PCB. Excellent conversion efficiency enables the EN6382QI to deliver 8 A continuous operating current across the full industrial operating temperature range.  

Because of its high level of integration, the EN6382QI is a power supply system that is designed, characterized, and qualified as a system resulting in a low risk solution with industry best FIT rates. The EN6382QI will dramatically improve the system reliability versus discrete power supply solutions.

Features
  • Increased power density
  • Excellent conversion efficiency up to 96%
  • Optimized total solution size of 160 mm2
  • 1.5% output voltage accuracy over line, load, and temperature
  • Pin compatible with the 6 A EN6362QI
  • Precision enable for sequencing
  • Programmable soft-start
  • Thermal, overcurrent, short-circuit, reverse current limit, and undervoltage protections
Image of Intel's EN6382QI, 8A PowerSoC DC-DC Step-Down Converter Schematic

EN6382QI, 8A PowerSoC DC-DC Step-Down Converter

ImageManufacturer Part NumberDescriptionTypeVoltage - Input (Min)Voltage - Input (Max)Available QuantityView Details
EN6382QI datasheet linkDC DC CONVERTER 0.6-6.14VEN6382QIDC DC CONVERTER 0.6-6.14VNon-Isolated PoL Module3V6.5V442 - Immediate
EN6382QI product page link

Evaluation Board

ImageManufacturer Part NumberDescriptionMain PurposeOutputs and TypeVoltage - InputAvailable QuantityView Details
EVB-EN6382QI datasheet linkEVAL BOARD FOR EN6382QIEVB-EN6382QIEVAL BOARD FOR EN6382QIDC/DC, Step Down1, Non-Isolated3 V ~ 6.5 V13 - Immediate
EVB-EN6382QI product page link

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EN6362QI datasheet link6A POWERSOC DC-DC STEP-DOWNEN6362QI6A POWERSOC DC-DC STEP-DOWN1048 - Immediate
EN6362QI product page link
EVB-EN6362QI datasheet linkEVALUATION BOARD FOR EN6362QIEVB-EN6362QIEVALUATION BOARD FOR EN6362QI30 - Immediate
EVB-EN6362QI product page link
Published: 2017-07-27