8SLVD1204/8SLVD1204-33 Fanout Buffers
Renesas’ 2:4, high-performance differential, LVDS output fanout buffers in either 2.5 V or 3.3 V
Renesas’ 8SLVD1204I and Renesas' 8SLVD1204-33I are high-performance differential LVDS fanout buffers. The devices are designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. The 8SLVD1204I is characterized to operate from a 2.5 V power supply and the Renesas' 8SLVD1204-33I from a 3.3 V power supply. Guaranteed output-to-output and part-to-part skew characteristics make the devices ideal for those clock distribution applications demanding well-defined performance and repeatability. Two selectable differential inputs and four low skew outputs are available. The integrated bias voltage reference enables easy interfacing of single-ended signals to the device inputs. The devices are optimized for low power consumption and low additive phase noise.
| 8SLVD1204-33I Features |
8SLVD1204I Features | |
|
|
8SLVD1204 and 8SLVD1204-33 Fanout Buffers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8SLVD1204NLGI | IC CLK BUFFER 2:4 2GHZ 16VFQFPN | 1286 - Immediate | $46.16 | View Details |
![]() | ![]() | 8SLVD1204-33NLGI | IC CLK BUFFER 2:4 2GHZ 16VFQFPN | 0 - Immediate | $46.16 | View Details |