NS7520/NS9360 Net+Arm® Microcontrollers

Digi International's NS7520 and NS9360 processors with EBI/EMI, Ethernet, DMA, SPI UART interfaces

Image of Digi International's Net+ARM® MicrocontrollersDigi International’s NS7520 is a 32-bit system-on-chip (SoC) ASIC designed for use in intelligent networked devices and internet appliances. This processor is based on the standard architecture in the Net+Arm family of devices. The NS7520 can support most any networking scenario and includes a 10/100BaseT Ethernet MAC and two independent serial ports (each of which can run in UART or SPI mode). The CPU is an ARM7TDMI 32-bit RISC processor core with a rich complement of support peripherals and memory controllers for various types of memory (including Flash, SDRAM, EEPROM, and others), programmable timers, a 13-channel DMA controller, an external bus expansion module, and 16 general-purpose input/output (GPIO) pins.

The NS9360 is a single chip 0.13μm CMOS network-attached processor. The CPU is the ARM926EJ-S core with MMU, DSP extensions, Jazelle Java accelerator, and 8 kB of instruction cache and 4 kB of data cache in a Harvard architecture. The NS9360 runs up to 177 MHz, with an 88 MHz system and memory bus, and 44 MHz peripheral bus. The NS9360 operates at a 1.5 V core and 3.3 V I/O ring voltages. The NS9360 is designed specifically for use in high performance intelligent networked devices and Internet appliances including high performance/low-latency remote I/O, intelligent networked information displays, and streaming and surveillance cameras. The NS9360 is a member of the award-winning Net+Arm family of SoC solutions for embedded systems. Product unit costs are reduced dramatically with complete SoC, including Ethernet, display support, a robust peripheral set, and the processing headroom to meet the most demanding applications.

Features
  • Processor: Arm7®, Arm9®
  • Harvard architecture
  • Interface: EBI/EMI, Ethernet, DMA, HDLC, I2C, SPI, UART, IEEE 1284, LCD, PCI/CardBus, USB
  • 32-bit Arm, 16-bit thumb mode
  • Voltage supply: 1.4 V to 3.6 V, 1.8 V, 3.3 V
  • Temperature operating range: 0°C to +70°C, -40°C to +85°C
  • Package/case: BGA, PFBGA, LF-XBGA

Net+Arm® Microcontrollers

ImageManufacturer Part NumberDescriptionCore ProcessorInterfaceNumber of I/OAvailable QuantityView Details
NS7520B-1-C36 datasheet linkIC ARM MICROPROCESSOR 177BGANS7520B-1-C36IC ARM MICROPROCESSOR 177BGAARM7®EBI/EMI, Ethernet, DMA, SPI, UART162800 - Immediate
NS7520B-1-C36 product page link
NS7520B-1-C55 datasheet linkIC ARM MICROPROCESSOR 177BGANS7520B-1-C55IC ARM MICROPROCESSOR 177BGAARM7®EBI/EMI, Ethernet, DMA, SPI, UART16320 - Immediate
NS7520B-1-C55 product page link
NS9360B-0-C103 datasheet linkIC ARM9 MICROPROCESSOR 272BGANS9360B-0-C103IC ARM9 MICROPROCESSOR 272BGAARM9®EBI/EMI, Ethernet, DMA, I²C, IEEE 1284, LCD, SPI, UART, USB73162 - Immediate
NS9360B-0-C103 product page link
NS9360B-0-C177 datasheet linkIC ARM9 MICROPROCESSOR 272BGANS9360B-0-C177IC ARM9 MICROPROCESSOR 272BGAARM9®EBI/EMI, Ethernet, DMA, I²C, IEEE 1284, LCD, SPI, UART, USB73299 - Immediate
NS9360B-0-C177 product page link
NS9360B-0-I155 datasheet linkIC ARM9 MICROPROCESSOR 272BGANS9360B-0-I155IC ARM9 MICROPROCESSOR 272BGAARM9®EBI/EMI, Ethernet, DMA, I²C, IEEE 1284, LCD, SPI, UART, USB73604 - Immediate
NS9360B-0-I155 product page link
View More
Published: 2018-03-08