BCM89810 Single-Port BroadR-Reach™ Automotive Ethernet Transceiver

Broadcom's BCM89810 is a 100 Mbps automotive Ethernet transceiver integrated into a single monolithic CMOS chip

Image of Broadcom's BCM89810 Single-Port BroadR-Reach™ Automotive Ethernet TransceiverBroadcom's BCM89810 is a 100 Mbps automotive Ethernet transceiver integrated into a single monolithic CMOS chip. The device performs all of the physical layer (PHY) functions for BroadR-Reach encoded Ethernet packets over single-pair unshielded twisted-pair copper wire, such as FlexRay™. The BCM89810 is designed to exceed automotive specifications for noise cancellation and transmission jitter, providing consistent and reliable operation over the broadest range of existing single-pair twisted-pair automotive cable plants.

Features
  • 100 Mb/s operation over single-pair copper cable
  • Designed to meet stringent automotive production requirements (AEC-Q100, EMC, automotive temperature grades)
  • Enables precise time synchronization of networks through support of IEEE standards 1588 v2 and 802.1AS
  • Trace-matched output impedance
  • Advanced power savings, supports multiple low-power modes
  • Single BroadR-Reach transceiver in a fully integrated 65 nm CMOS chip
  • Full-duplex operation at the rate of 100 Mbps over one pair of UTP cable
  • Fully integrated twisted-pair termination resistors
Applications
  • Automotive
  • Broadband access devices

BCM89810 BroadR-Reach Automotive Ethernet Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BCM89810A2AMLG datasheet link100MBPS SINGLE PORT AUTO PHYBCM89810A2AMLG100MBPS SINGLE PORT AUTO PHY0BCM89810A2AMLG product page link
Published: 2017-11-07