BCM89501 7-Port Integrated BroadR-Reach® Automotive Switch

Broadcom's BCM89501 device is a fully integrated BroadR-Reach multilayer switch for in-car networking applications

Image of Broadcom's BCM89501 7-Port Integrated Broadr-Reach® Automotive SwitchThe BCM89501 device is Broadcom's first fully integrated BroadR-Reach multilayer switch to support automotive qualification (AECQ100) for in-car networking applications. The BCM8950X family of products are the optimal solution for key automotive designs that have high-performance yet challenging low-power requirements.

Building upon industry-leading 65 nm architecture, the BCM8950X family of products supports multiple intuitive low-power modes as well as an automotive cable diagnostics feature.

Features
  • Enhanced architecture supports non-blocking, line-rate data transfer at wirespeed performance for all frame sizes over unshielded single-pair twisted cable
  • Integrated switch core has provisions for the integrated ARM® Cortex® R4 processor and dedicated on-chip SRAM to send and receive frames
  • Processor subsystem able to support timing stack and AVB bridging support functions
  • Support for deep sleep and ultra-low power modes, which reduce power consumption to zero during periods of inactivity
Applications
  • Automotive
  • Industrial automation
  • Broadband access

BCM89501 Automotive Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BCM89501BBQLEG datasheet link7-PORT AUTO SWITCH W/ 5 INTERGRABCM89501BBQLEG7-PORT AUTO SWITCH W/ 5 INTERGRA91 - Immediate
BCM89501BBQLEG product page link
Published: 2017-11-07