BCM89200 BroadR-Reach® Automotive Switch

Broadcom features their BCM89200 4-port integrated BroadR-Reach automotive switch

Image of Broadcom's BCM89200 BroadR-Reach® Automotive SwitchThe BCM89200 device is Broadcom's first fully integrated BroadR-Reach multilayer switch to support automotive qualification (AEC-Q100) for in-car networking applications. The BCM89200 is part of a family of products that provide optimal solutions for key automotive designs that have high-performance yet challenging low-power requirements. Building upon industry-leading 65 nm architecture, the BCM89200 supports multiple intuitive low-power modes as well as an automotive cable diagnostics feature.

Features

  • Enhanced architecture supports nonblocking, line-rate data transfer at wirespeed performance for all frame sizes over unshielded single-pair twisted cable
  • Integrated switch core with provisions for the integrated ARM® Cortex® R4 processor and dedicated on-chip SRAM to send and receive frames
  • Processor subsystem that supports timing stack and AVB bridging support functions
  • Deep sleep and ultra-low power mode support, which reduces power consumption to zero during periods of inactivity

Applications

  • Automotive
  • Peer-to-peer and end-to-end transparent clocking in hardware

BCM89200 BroadR-Reach® Automotive Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BCM89200BBQLEG datasheet link4-PORT AUTO SWITCH W/ 2 INTERGRABCM89200BBQLEG4-PORT AUTO SWITCH W/ 2 INTERGRA278 - Immediate
BCM89200BBQLEG product page link
Published: 2017-10-31