Honeywell MicroPressure MPR Eval Board | DigiKey Daily
Honeywell’s MicroPressure MPR series evaluation board provides access to all of the MPR pressure sensor pins for evaluation and testing of the sensor with Honeywell’s SEK002 Sensor evaluation kit or a custom solution. The MPR series sensor is available in a variety of absolute and gage pressure ranges, and the sensor is calibrated and compensated providing a total error band as low as ±1.5%. The sensor consumes less than 10 mW and offers a 24-bit digital output available in multiple configurations. The sensor offers a long, stainless steel pressure port and is compatible with various liquid media, and its footprint is just 5mm x 5mm. Honeywell MPR series sensors can be used in consumer and non-consumer medical devices, and industrial and consumer applications.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPRLS0300YG00001BB | MICROPRESSURE EVAL BRD 300 MMHG | 269 - Immediate | $160.59 | Vis detaljer |
![]() | ![]() | MPRLS0001PG0000SAB | MICROPRESSURE EVAL BOARD 1 PSI | 0 - Immediate | $100.46 | Vis detaljer |
![]() | ![]() | MPRLS0025PA00001AB | MICROPRESSURE EVAL BOARD 25 PSI | 139 - Immediate | $276.99 | Vis detaljer |
![]() | ![]() | MPRLS0015PA0000SAB | MICROPRESSURE EVAL BOARD 15 PSI | 117 - Immediate | $330.82 | Vis detaljer |