SMR1DZ/SMR3DZ Z-Foil Molded SMD Resistors
VPG Foil Resistors ultra-high precision molded chip resistors feature Z-Foil technology for ultimate thermal stability
VPG Foil Resistors SMR1DZ and SMR3DZ series are molded, surface-mount resistors based on Z-Foil technology, offering unmatched thermal stability and exceptional load-life performance. Designed for use in demanding analog applications, these resistors deliver a typical TCR of ±0.2 ppm/°C typical, load-life stability of ±0.005%, and a PCR of only 5 ppm at rated power.
Equipped with flexible terminations to reduce PCB stress and improve long-term performance, the SMR1DZ and SMR3DZ are ideal for high-precision environments such as metrology, medical instrumentation, and aerospace electronics.
- Technology: Z-Foil
- Temperature coefficient of resistance (TCR):
- Typical: ±0.2 ppm/°C (-55°C to +125°C, +25°C ref)
- Resistance tolerance: down to ±0.01%
- Power coefficient of resistance (PCR): 5 ppm at rated power
- Load-life stability:
- Typical: ±0.005% (+70°C, 2000 h)
- Resistance range: 5 Ω to 80 kΩ
- Power rating at +70°C:
- SMR1DZ: up to 0.25 W
- SMR3DZ: up to 0.6 W
- Max operating temperature: +175°C
- Operating temperature range: -55°C to +125°C
- Thermal shock: ±0.02%
- Short-time overload: ±0.01%
- Moisture resistance: ±0.03%
- Resistance to soldering heat: ±0.03%
- Max working voltage:
- SMR1DZ: 73 V
- SMR3DZ: 180 V
- Packaging: bulk or tape-and-reel (EIA-481-1)
- Construction: molded body with flexible terminations
- High-precision analog circuits
- Calibration systems
- Low-noise signal paths
- Space and defense systems
SMR1DZ Z-Foil Molded SMD Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Y174510R0000B9R | RES SMD 10 OHM 0.1% 1/4W J LEAD | 10 Ohms | ±0,1% | 0,25W, 1/4W | 1533 - Immediate | $151.59 | Vis detaljer |
![]() | ![]() | Y1745100R000T9R | RES SMD 100OHM 0.01% 1/4W J LEAD | 100 Ohms | ±0,01% | 0,25W, 1/4W | 0 - Immediate | $171.62 | Vis detaljer |
![]() | ![]() | Y174510K0000T9R | RES SMD 10K OHM 0.16W 2512 | 10 kOhms | ±0,01% | 0,16W | 24 - Immediate | $181.64 | Vis detaljer |
![]() | ![]() | Y1745185R000T9R | SMR1DZ 185R00 TCR0.2 0.01% S T | 185 Ohms | ±0,01% | 0,25W, 1/4W | 200 - Immediate | $94.71 | Vis detaljer |
![]() | ![]() | Y17451K00000T9R | RES SMD 1K OHM 0.01% 1/4W J LEAD | 1 kOhms | ±0,01% | 0,25W, 1/4W | 0 - Immediate | $171.62 | Vis detaljer |
![]() | ![]() | Y17455K00000T9R | RES SMD 5K OHM 0.01% 1/4W J LEAD | 5 kOhms | ±0,01% | 0,25W, 1/4W | 225 - Immediate | $171.62 | Vis detaljer |
![]() | ![]() | Y174520K0000T9R | RES SMD 20K OHM 0.16W 2512 | 20 kOhms | ±0,01% | 0,16W | 207 - Immediate | $181.64 | Vis detaljer |
![]() | ![]() | Y174525K0000T9R | RES SMD 25K OHM 0.16W 2512 | 25 kOhms | ±0,01% | 0,16W | 84 - Immediate | $326.70 | Vis detaljer |
![]() | ![]() | Y174550R0000T9R | RES SMD 50 OHM 0.01% 1/4W J LEAD | 50 Ohms | ±0,01% | 0,25W, 1/4W | 0 - Immediate | $132.82 | Vis detaljer |
![]() | ![]() | Y17451K00000F9R | RES SMD 1K OHM 1% 1/4W J LEAD | 1 kOhms | ±1% | 0,25W, 1/4W | 0 - Immediate | $57.61 | Vis detaljer |
![]() | ![]() | Y1745274R000F9R | RES SMD 274 OHM 1% 1/4W J LEAD | 274 Ohms | ±1% | 0,25W, 1/4W | 0 - Immediate | $58.29 | Vis detaljer |
![]() | ![]() | Y1745400R000F9R | RES SMD 400 OHM 1% 1/4W J LEAD | 400 Ohms | ±1% | 0,25W, 1/4W | 0 - Immediate | $58.29 | Vis detaljer |
![]() | ![]() | Y174510R0000B0R | RES SMD 10 OHM 0.1% 1/4W J LEAD | 10 Ohms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $58.87 | Vis detaljer |
![]() | ![]() | Y17451K00000B0R | RES SMD 1K OHM 0.1% 1/4W J LEAD | 1 kOhms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $58.87 | Vis detaljer |
![]() | ![]() | Y17452K00000B9R | RES SMD 2K OHM 0.1% 1/4W J LEAD | 2 kOhms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $58.87 | Vis detaljer |
![]() | ![]() | Y17452K21000B0R | RES SMD 2.21K OHM 1/4W J LEAD | 2.21 kOhms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $58.87 | Vis detaljer |
![]() | ![]() | Y17454K64000B0R | RES SMD 4.64K OHM 1/4W J LEAD | 4.64 kOhms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $58.87 | Vis detaljer |
![]() | ![]() | Y17454K99000B0R | RES SMD 4.99K OHM 1/4W J LEAD | 4.99 kOhms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $58.87 | Vis detaljer |
![]() | ![]() | Y17455K00000B0R | RES SMD 5K OHM 0.1% 1/4W J LEAD | 5 kOhms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $58.87 | Vis detaljer |
![]() | ![]() | Y17455R00000B0R | RES SMD 5 OHM 0.1% 1/4W J LEAD | 5 Ohms | ±0,1% | 0,25W, 1/4W | 0 - Immediate | $58.87 | Vis detaljer |
SMR3DZ Z-Foil Molded SMD Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Y1746100R000T9R | RES SMD 100OHM 0.01% 0.6W J LEAD | 100 Ohms | ±0,01% | 0,6W | 1836 - Immediate | $257.02 | Vis detaljer |
![]() | ![]() | Y17461K00000T9R | RES SMD 1K OHM 0.01% 0.6W J LEAD | 1 kOhms | ±0,01% | 0,6W | 331 - Immediate | $257.02 | Vis detaljer |
![]() | ![]() | Y17465K00000T9R | RES SMD 5K OHM 0.01% 0.6W J LEAD | 5 kOhms | ±0,01% | 0,6W | 50 - Immediate | $257.02 | Vis detaljer |
![]() | ![]() | Y174610K0000T9R | RES SMD 10KOHM 0.01% 0.6W J LEAD | 10 kOhms | ±0,01% | 0,6W | 25 - Immediate | $257.02 | Vis detaljer |
![]() | ![]() | Y1746250R000T9R | RES SMD 250OHM 0.01% 0.6W J LEAD | 250 Ohms | ±0,01% | 0,6W | 355 - Immediate | $257.02 | Vis detaljer |
![]() | ![]() | Y174650R0000Q9R | RES SMD 50 OHM 0.02% 0.6W J LEAD | 50 Ohms | ±0,02% | 0,6W | 50 - Immediate | $253.22 | Vis detaljer |
![]() | ![]() | Y17461K00000F0R | RES SMD 1K OHM 1% 0.6W J LEAD | 1 kOhms | ±1% | 0,6W | 0 - Immediate | $44.42 | Vis detaljer |
![]() | ![]() | Y17461K42000F0R | RES SMD 1.42K OHM 1% 0.6W J LEAD | 1.42 kOhms | ±1% | 0,6W | 0 - Immediate | $44.42 | Vis detaljer |
![]() | ![]() | Y1746200R000F0R | RES SMD 200 OHM 1% 0.6W J LEAD | 200 Ohms | ±1% | 0,6W | 0 - Immediate | $44.42 | Vis detaljer |
![]() | ![]() | Y17463K83000F0R | RES SMD 3.83K OHM 1% 0.6W J LEAD | 3.83 kOhms | ±1% | 0,6W | 0 - Immediate | $44.42 | Vis detaljer |
![]() | ![]() | Y17467K50000F0R | RES SMD 7.5K OHM 1% 0.6W J LEAD | 7.5 kOhms | ±1% | 0,6W | 0 - Immediate | $44.42 | Vis detaljer |
![]() | ![]() | Y17468K00000F0R | RES SMD 8K OHM 1% 0.6W J LEAD | 8 kOhms | ±1% | 0,6W | 0 - Immediate | $44.42 | Vis detaljer |
![]() | ![]() | Y174622R0000D9R | RES SMD 22 OHM 0.5% 0.6W J LEAD | 22 Ohms | ±0,5% | 0,6W | 0 - Immediate | $45.21 | Vis detaljer |
![]() | ![]() | Y174651R0000D9R | RES SMD 51 OHM 0.5% 0.6W J LEAD | 51 Ohms | ±0,5% | 0,6W | 0 - Immediate | $45.21 | Vis detaljer |
![]() | ![]() | Y174610K0000F9R | RES SMD 10K OHM 1% 0.6W J LEAD | 10 kOhms | ±1% | 0,6W | 0 - Immediate | $44.81 | Vis detaljer |
![]() | ![]() | Y174633R0000D9R | RES SMD 33 OHM 0.5% 0.6W J LEAD | 33 Ohms | ±0,5% | 0,6W | 0 - Immediate | $45.69 | Vis detaljer |
![]() | ![]() | Y17467R20000D0R | RES SMD 7.2 OHM 0.5% 0.6W J LEAD | 7.2 Ohms | ±0,5% | 0,6W | 0 - Immediate | $45.69 | Vis detaljer |
![]() | ![]() | Y1746100R000B0R | RES SMD 100 OHM 0.1% 0.6W J LEAD | 100 Ohms | ±0,1% | 0,6W | 0 - Immediate | $47.94 | Vis detaljer |
![]() | ![]() | Y1746100R000B9R | RES SMD 100 OHM 0.1% 0.6W J LEAD | 100 Ohms | ±0,1% | 0,6W | 0 - Immediate | $47.94 | Vis detaljer |
![]() | ![]() | Y1746109R000B9R | RES SMD 109 OHM 0.1% 0.6W J LEAD | 109 Ohms | ±0,1% | 0,6W | 0 - Immediate | $47.94 | Vis detaljer |