SQJ407EP and SQJ409EP Automotive-Grade MOSFETs

Vishay’s MOSFETs with gullwing leads use 50% less space over DPAK

Image of Vishay Siliconix's SQJ407EP and SQJ409EP Automotive Grade MOSFETsVishay's -30 V and -40 V automotive-grade p-channel TrenchFET® power MOSFETs in the PowerPAK SO-8L package with gullwing leads are designed for increased board-level reliability. Providing more than a 50% reduction in mounting area compared to devices in the DPAK, the AEC-Q101 qualified SQJ407EP and SQJ409EP save PCB space and lower costs while delivering lower on-resistance than any MOSFET with gullwing leads in the 5 mm by 6 mm footprint. As p-channel MOSFETs, the devices make ideal load switches that do not require a charge pump to provide the positive gate bias needed by their n-channel counterparts. Gullwing leads provide mechanical stress relief during temperature cycling, board flexing, vibration, and drop incidents. Both SQJ407EP and SQJ409EP offer excellent board-level reliability compared to rigid QFN packages and facilitate more consistent and dependable results from automatic optical inspection (AOI) processes. Applications include reverse-polarity battery protection and high-side switching for motor drives and main power supplies in 12 V automotive systems.

Features
  • Compact 5 mm x 6 mm PowerPAK SO-8L package saves PCB space
  • Gullwing leads increase board-level reliability
  • Extremely low on-resistance down to 4.4 mΩ (SQJ407EP) and 7.0 mΩ (SQJ409EP) at 10 V
  • High temperature operation to +175°C
  • Lead-free, halogen-free, and RoHS-compliant
  • 100% Rg and UIS tested

SQJ407EP and SQJ409EP Automotive-Grade MOSFETs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MOSFET P-CH 30V 60A PPAK SO-8SQJ407EP-T1_GE3MOSFET P-CH 30V 60A PPAK SO-82090 - Immediate$13.76Vis detaljer
MOSFET P-CH 40V 60A PPAK SO-8SQJ409EP-T1_GE3MOSFET P-CH 40V 60A PPAK SO-82776 - Immediate$13.82Vis detaljer
Published: 2019-10-04