UCR10C Series Thick-Film Shunt Resistors
ROHM UCR10C series sintered shunt resistors deliver compact, high-power current sensing for demanding systems
ROHM UCR10C series sintered metal shunt resistors are designed for high-power current sensing in automotive and industrial applications. The series supports rated power levels of 1.0 W and 1.25 W in a compact 2012 package to address rising system power demands. A copper-based resistive element is sintered onto an alumina substrate to enhance thermal performance, enabling higher power density compared to similarly sized thick-film and metal plate shunt resistors (based on ROHM internal research, September 2025).
In addition, the metal resistive structure offers a low temperature coefficient of resistance (TCR), contributing to stable resistance values and accurate current measurement across temperature changes.
- High rated powers of 1.0 W and 1.25 W in 2012-size package
- Sintered metal (copper-based) resistive element
- Low TCR (0 to +60 ppm/°C)
- High power density design
- High durability in temperature cycling tests (-55°C/+155°C, 1000 cycles)
- Suitable for automotive and industrial applications
- Fully lead-free and RoHS compliant
- Automotive:
- Battery management systems (BMS)
- Inverters
- DC/DC converters
- Industrial:
- Industrial power supplies
- Energy storage systems (ESS)
- Consumer:
- Laptops
- Projectors
- Home appliances
UCR10C Series Thick-Film Shunt Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UCR10CEWPFSR011 | 2012(0805)SIZE, HIGH POWER SINTE | 11 mOhms | 1W | 4255 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEWPFSR013 | 2012(0805)SIZE, HIGH POWER SINTE | 13 mOhms | 1W | 4970 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEWPFSR020 | 2012(0805)SIZE, HIGH POWER SINTE | 20 mOhms | 1W | 2320 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEWPFSR022 | 2012(0805)SIZE, HIGH POWER SINTE | 22 mOhms | 1W | 4998 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEWPFSR030 | 2012(0805)SIZE, HIGH POWER SINTE | 30 mOhms | 1W | 4700 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEWPFSR033 | 2012(0805)SIZE, HIGH POWER SINTE | 33 mOhms | 1W | 4773 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEWPFSR039 | 2012(0805)SIZE, HIGH POWER SINTE | 39 mOhms | 1W | 4738 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEVPFSR051 | 2012(0805)SIZE, HIGH POWER SINTE | 51 mOhms | 1,25W | 4625 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEVPFSR062 | 2012(0805)SIZE, HIGH POWER SINTE | 62 mOhms | 1,25W | 5000 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEVPFSR056 | 2012(0805)SIZE, HIGH POWER SINTE | 56 mOhms | 1,25W | 4875 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEVPFSR047 | 2012(0805)SIZE, HIGH POWER SINTE | 47 mOhms | 1,25W | 4855 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | UCR10CEVPFLR100 | 2012(0805)SIZE, HIGH POWER SINTE | 100 mOhms | 1,25W | 4533 - Immediate | $4.06 | Vis detaljer |