PMEG Series High-Efficiency Schottky Barrier Rectifiers
Nexperia PMEG series Schottky barrier rectifiers with advanced features are designed for optimal performance in automotive and industrial environments
Nexperia PMEG series Schottky barrier rectifiers are encapsulated in a CFP3 (SOD123W) power flat lead surface-mounted device (SMD) plastic package. They offer low forward voltage and high power capability due to their clip bond package design. The PMEG series is qualified according to AEC-Q101 standards, making them suitable for automotive applications. They are designed for low voltage rectification, high-efficiency DC-to-DC conversion, switched-mode power supplies (SMPS), reverse polarity protection, and low power consumption applications. With a range of voltage and current ratings, these rectifiers provide reliable performance and high efficiency, making them ideal for a variety of industrial and automotive power applications.
- Low forward voltage
- High power capability due to clip bond package
- Small and flat lead SMD plastic package
- Qualified according to AEC-Q101 standards
- Suitable for automotive applications
- Planar Schottky barrier rectifier design
- Encapsulated in CFP3 (SOD123W) package
- High-efficiency DC-to-DC conversion
- Reverse polarity protection
- Low power consumption
- High board-level reliability
- High junction temperature capability
- Low reverse current
- High surge current capability
- Robust thermal performance
- Low voltage rectification
- SMPS
- Automotive power systems
- Industrial power supplies
- Battery chargers
- Renewable energy systems
- Robotics
- Aerospace power systems
- High-frequency power supplies
- Electric vehicle powertrains
- Industrial automation
- Servo motor drives
PMEG Series High-Efficiency Schottky Barrier Rectifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PMEG6010EXEX | DIODE SCHOTTKY 60V 1A SOD123HP | 1564 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | PMEG3010EXEX | DIODE SCHOTTKY 30V 1.4A SOD123HP | 1398 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | PMEG4010EXEX | DIODE SCHOTTKY 40V 1A SOD123HP | 14294 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | PMEG10010ELXEX | DIODE SCHOTTKY 100V 1A SOD123HP | 4236 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | PMEG10020ELXE-QX | DIODE SCHOTTKY 100V 2A SOD123HP | 2457 - Immediate | $2.16 | Vis detaljer |
![]() | ![]() | PMEG6010EXE-QX | DIODE SCHOTTKY 60V 1A SOD123HP | 0 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | PMEG6030EXEX | DIODE SCHOTTKY 60V 3A SOD123HP | 3705 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | PMEG3030EXEX | DIODE SCHOTTKY 30V 3A SOD123HP | 2970 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | PMEG6020EXEX | DIODE SCHOTTKY 60V 2A SOD123HP | 2931 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | PMEG10010ELXE-QX | DIODE SCHOTTKY 100V 1A SOD123HP | 2835 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | PMEG4020EXE-QX | DIODE SCHOTTKY 40V 2A SOD123HP | 1392 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | PMEG6030EXE-QX | DIODE SCHOTTKY 60V 3A SOD123HP | 2588 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | PMEG10020ELXEX | DIODE SCHOTTKY 100V 2A SOD123HP | 282 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | PMEG4020CERX | DIODE SCHOTTKY 40V 2A SOD123W | 2524 - Immediate | $2.28 | Vis detaljer |