SEW Board-to-Wire Connector Series
JAM SEW 3.96 mm pitch dual row connector series can be used in a wide variety of signal and power applications
JAM SEW series has a superior external latching mechanism that ensures positive locking at all times. Available in both straight and right-angle options. Both feature a locating boss for placement and polarization to prevent misinsertion. The square lanceless contacts prevent backouts and stubbing. Each contact is isolated on all sides. The housing is made from nylon 66, while nylon 66 (GF) is used for the header. Both materials are UL 94-V0 flammability rated and RoHS compliant. The SEW series may be used on a wide variety of signal and power applications
- Poles: 4,8,12,14,16, and 18
- Pitch: 3.96 mm
- Rated voltage: 300 VAC/DC
- Rated current: 7 A
- Withstand voltage: 1500 VAC/1 min
- Insulation resistance: 1000 MΩ over
- Temperature range: -25°C to +105°C
- Applicable PCB. thickness: 1.6 mm
- Applicable PCB. hole dia.: φ1.7 mm
- Wire size: 16 AWG to 20 AWG
Features
- Low insertion force, dual row, and multi-polar power and signal connector
- Rounded shape design of housing corners provides ergonomic insertion/extraction
- Through-hole type
- Box structure of connector prevents misinsertion and mishandling during assembly
- Superior lanceless box contact design
- Home appliances/consumer electronics
- HVAC
- Vehicle electronics
- TVs
- Amusement
- Power tools
Headers Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SEW40-04WLB | 3.96 MM W TO B CONNECTOR 4P HEAD | 62 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | SEW40-08WLB | 3.96 MM W TO B CONNECTOR 8P HEAD | 97 - Immediate | $9.16 | Vis detaljer |
![]() | ![]() | SEW40-04WSB | 3.96 MM W TO B CONNECTOR 4P HEAD | 250 - Immediate | $2.58 | Vis detaljer |
![]() | ![]() | SEW40-08WSB | 3.96 MM W TO B CONNECTOR 8P HEAD | 44 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | SEW40-12WSB | 3.96 MM W TO B CONNECTOR 12P HEA | 68 - Immediate | $5.35 | Vis detaljer |
![]() | ![]() | SEW40-14WSB | 3.96 MM W TO B CONNECTOR 14P HEA | 200 - Immediate | $5.55 | Vis detaljer |
![]() | ![]() | SEW40-16WSB | 3.96 MM W TO B CONNECTOR 16P HEA | 150 - Immediate | $5.68 | Vis detaljer |
![]() | ![]() | SEW40-18WSB | 3.96 MM W TO B CONNECTOR 18P HEA | 100 - Immediate | $6.06 | Vis detaljer |
![]() | ![]() | SEW40-12WLB | 3.96 MM W TO B CONNECTOR 12P HEA | 100 - Immediate | $12.38 | Vis detaljer |
![]() | ![]() | SEW40-14WLB | 3.96 MM W TO B CONNECTOR 14P HEA | 100 - Immediate | $14.06 | Vis detaljer |
Rectangular Connector Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 740712-2MA | TERMINAL SEW CONNECTOR, TOP | 1274 - Immediate | $0.65 | Vis detaljer |
Rectangular Connector Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SEW40-04HG | 3.96 MM W TO B CONNECTOR 4P HOUS | 703 - Immediate | $1.61 | Vis detaljer |
![]() | ![]() | SEW40-08HG | 3.96 MM W TO B CONNECTOR 8P HOUS | 252 - Immediate | $1.81 | Vis detaljer |
![]() | ![]() | SEW40-12HG | 3.96 MM W TO B CONNECTOR 12P HOU | 389 - Immediate | $1.87 | Vis detaljer |
![]() | ![]() | SEW40-14HG | 3.96 MM W TO B CONNECTOR 14P HOU | 500 - Immediate | $2.52 | Vis detaljer |
![]() | ![]() | SEW40-16HG | 3.96 MM W TO B CONNECTOR 16P HOU | 500 - Immediate | $2.64 | Vis detaljer |
![]() | ![]() | SEW40-18HG | 3.96 MM W TO B CONNECTOR 18P HOU | 420 - Immediate | $2.64 | Vis detaljer |
Cable Harness/Crimped Wires
| Billede | Manufacturer Part Number | Beskrivelse | Kontaktende | Længde | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 7407122MA131-200 | HARNESS SEW CONNECTOR | Fatning til fatning | 7,87" (200,00mm) | 16 AWG | 200 - Immediate | $8.45 | Vis detaljer |
Hand Tool
| Billede | Manufacturer Part Number | Beskrivelse | Værktøjsmetode | Værktøjstype | Trådtykkelse eller område - AWG | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | HT-740712LW | CRIMP TOOL FOR 740712-2MA | Manuel | Krympetang | 16-20 AWG | 5 - Immediate | $3,521.31 | Vis detaljer |